
The MUX08EPZ is an 8-channel single-pole single-throw multiplexer from Analog Devices. It operates at a maximum dual supply voltage of 18V and a maximum power dissipation of 500mW. The device is packaged in a DIP-16 and has a height of 3.3mm, length of 20.07mm, and width of 6.35mm. The operating temperature range is from -55°C to 125°C. The MUX08EPZ is RoHS compliant and does not contain lead.
Analog Devices MUX08EPZ technical specifications.
| Package/Case | N |
| Height | 3.3mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 247mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices MUX08EPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
