The MUX16ET is a 16-channel dual multiplexer from Analog Devices, operating over a temperature range of -25°C to 85°C. This device features 28 terminals and a CERDIP-28 package type. It has a nominal supply voltage of 15V and a negative supply voltage of -15V. The MUX16ET is designed for use in logic IC applications and is compliant with relevant specifications.
Analog Devices MUX16ET technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 16 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices MUX16ET to view detailed technical specifications.
No datasheet is available for this part.