The MUX16FT is a 16-channel dual-supply multiplexer from Analog Devices with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 28 terminals and a JEDEC package code of R-GDIP-T28. The device is designed for industrial applications and has a supply voltage of 15V and -15V. It is packaged in a CERDIP-28 package with a width of 15.24mm and a pin count of 28.
Analog Devices MUX16FT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 16 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices MUX16FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.