
The MUX24EPZ is a dual-channel multiplexer IC from Analog Devices, featuring 8 inputs and 4PST throw configuration. It operates within a temperature range of 0°C to 70°C and can handle a maximum dual supply voltage of 18V. The device is packaged in a lead-free PDIP package, suitable for through-hole mounting. It is available in a rail/Tube packaging format.
Analog Devices MUX24EPZ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices MUX24EPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
