The MUX28ET is a 28-channel dual multiplexer from Analog Devices. It operates within a temperature range of -25 to 85 degrees Celsius and is supplied with a nominal voltage of 15V. The device features a CERDIP-28 package type and has 28 terminals. It is designed for use in logic IC applications and is compliant with relevant specifications.
Analog Devices MUX28ET technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices MUX28ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.