The MUX28FP is a 28-channel dual-supply 8-channel multiplexer from Analog Devices. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device has 28 terminals and is packaged in a 28-pin DIP. It is designed for use in applications requiring a high level of reliability and has a supply voltage of 15V.
Analog Devices MUX28FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.4 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices MUX28FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.