
Analog Devices OP-07CN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 1.8nA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.25V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP-07CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
