Analog Devices OP-27GH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 220 |
| Average Bias Current-Max (IIB) | 0.15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Common-mode Reject Ratio-Nom | 118 |
| Unity Gain BW-Nom | 40000 |
| Neg Supply Voltage Limit-Max | -22 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP-27GH to view detailed technical specifications.
No datasheet is available for this part.