Operational Amplifier IC featuring a 1.3 MHz unity gain bandwidth and 0.5 V/µs nominal slew rate. This 8-terminal, single-function amplifier offers a maximum input offset voltage of 500 µV and a minimum voltage gain of 100,000. Designed for military temperature grades, it operates from -55°C to 125°C with a nominal supply voltage of ±15V. The voltage-feedback architecture ensures reliable performance.
Analog Devices OP02AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.03 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.03 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 1300 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP02AJ to view detailed technical specifications.
No datasheet is available for this part.