The OP04CK is an industrial-grade dual operational amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 10-pin TO-100 package with terminals positioned on the bottom. The device has a nominal supply voltage of 15V and a maximum supply voltage limit of 22V. It also has a maximum input offset voltage of 3000mV and an average bias current of 0.1mA. The amplifier has a common-mode reject ratio of 95 and a unity gain bandwidth of 1300kHz. It is suitable for use in industrial applications.
Analog Devices OP04CK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.5 |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 1300 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP04CK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.