Dual operational amplifier IC featuring a voltage-feedback architecture. Offers a minimum voltage gain of 120,000 and a nominal unity gain bandwidth of 600 kHz. Maximum input offset voltage is 1800 µV, with a nominal slew rate of 0.3 V/µs. Housed in an 8-terminal hermetically sealed ceramic dual in-line package (CDIP8, CERDIP-8). Designed for commercial temperature grades, operating from 0°C to 70°C, with a nominal supply voltage of ±15V.
Analog Devices OP05CZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 1800 |
| Average Bias Current-Max (IIB) | 0.009 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.007 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 120000 |
| Unity Gain BW-Nom | 600 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP05CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.