The OP07EN8 is a general purpose operational amplifier from Analog Devices. It features a gain bandwidth product of 600kHz and an input bias current of 1.2nA. The op-amp also has an input offset voltage of 30uV. The OP07EN8 is available in a DIP package and is suitable for use in applications where a high degree of accuracy is required. It is rated for operation over a temperature range of 0°C to 70°C.
Analog Devices OP07EN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 1.2nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Slew Rate | 0.25V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP07EN8 to view detailed technical specifications.
No datasheet is available for this part.