Operational Amplifier IC featuring a 0.8 MHz bandwidth and 1400 µV maximum input offset voltage. This hermetically sealed, ceramic dual-in-line package (CDIP8) has 8 terminals and operates within a commercial temperature range of 0°C to 70°C. It offers a nominal supply voltage of ±15V, a minimum voltage gain of 25000, and a slew rate of 0.12 V/µs. The voltage-feedback architecture provides a nominal common-mode reject ratio of 112 dB.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 1400 |
| Average Bias Current-Max (IIB) | 0.0065 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.005 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.12 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 112 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 800 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |