Quad operational amplifier featuring a 3 MHz unity gain bandwidth and a 1 V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 100,000 and a nominal common-mode rejection ratio of 120. Designed for military temperature grades, it operates from -55°C to 125°C with a nominal supply voltage of ±15V. The component is housed in a 14-terminal hermetically sealed ceramic dual in-line package.
Analog Devices OP09AY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.375 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.3 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 3000 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 0.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP09AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.