The OP10AY/883C is a dual-channel operational amplifier from Analog Devices. It operates within a temperature range of -55°C to 125°C and is packaged in a hermetically sealed, ceramic DIP-14 package. The device has a maximum supply voltage of 22V and a nominal supply voltage of 15V. It features a common-mode reject ratio of 123 and a unity gain bandwidth of 600kHz. The OP10AY/883C is compliant with MIL-STD-883 screening level.
Analog Devices OP10AY/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 700 |
| Average Bias Current-Max (IIB) | 0.006 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.17 |
| Common-mode Reject Ratio-Nom | 123 |
| Unity Gain BW-Nom | 600 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP10AY/883C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.