
Single-supply operational amplifier featuring a 3.5MHz gain bandwidth product and 1.2V/µs slew rate. This general-purpose amplifier offers 100dB common mode rejection ratio and 100dB power supply rejection ratio. With a low input offset voltage of 75µV and 126.02dB voltage gain, it operates from a 4V to 36V supply. The BICMOS technology component delivers 40mA output current per channel and is supplied in a tape and reel package.
Analog Devices OP113ESZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Slew Rate | 1.2V/µs |
| Supply Current | 2.7mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP113ESZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
