Single-supply operational amplifier featuring a 3.4MHz bandwidth and 1.2V/µs slew rate. This general-purpose amplifier offers low input offset voltage of 75µV and input bias current of 600nA, with a low input voltage noise density of 9nV/√Hz. It operates from a minimum dual supply voltage of 2V up to a maximum of 18V, or a single supply from 4V to 36V, drawing a maximum supply current of 2.7mA. The device boasts a high common mode rejection ratio and power supply rejection ratio of 100dB, with a voltage gain of 126.02dB. Housed in a 5mm x 4mm x 1.5mm package, this BICMOS technology amplifier is RoHS compliant and suitable for operation between -40°C and 85°C.
Analog Devices OP113FSZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.4MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 3.4MHz |
| Height | 1.5mm |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 75uV |
| Input Voltage Noise Density | 9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.7mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Slew Rate | 1.2V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 126.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP113FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
