Quad operational amplifier with a 3 MHz bandwidth and 1 MHz gain-bandwidth product. Features a maximum input offset voltage of 1000 µV and a minimum voltage gain of 50,000. Operates across a wide temperature range from -55°C to 125°C, meeting MIL-STD-883 screening. Housed in a 20-terminal ceramic quad flat pack (CQCC) package with a nominal supply voltage of ±15V.
Analog Devices OP11ARC/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 6.66 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.375 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.3 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 3000 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 0.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices OP11ARC/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.