Analog Devices OP11AY technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 100dB |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 116.26dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP11AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.