This hermetically sealed, 14-pin operational amplifier from Analog Devices features a commercial temperature grade and a maximum operating temperature of 70 degrees Celsius. The device has a nominal supply voltage of 15V and a maximum input offset voltage of 800uV. It also boasts a unity gain bandwidth of 3000kHz and a common-mode rejection ratio of 120. The amplifier is packaged in a hermetically sealed, Cerdip-14 package.
Analog Devices OP11BIEY technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 800 |
| Average Bias Current-Max (IIB) | 0.35 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 3000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP11BIEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.