The OP12-000C is an 8-terminal operational amplifier from Analog Devices, featuring a military-grade temperature rating of -55°C to 125°C. It operates on a nominal supply voltage of 15V and can withstand up to 20V. The amplifier has a maximum input offset voltage of 150mV and an average bias current of 2μA. It is packaged in a die format, suitable for surface-mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Common-mode Reject Ratio-Nom | 104 |
| Neg Supply Voltage Limit-Max | -20 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |