High-performance operational amplifier featuring a 300 µV maximum input offset voltage and 0.8 MHz unity-gain bandwidth. This 8-terminal, single-function IC offers a wide supply voltage range from ±20V to ±22V, with a minimum voltage gain of 50,000 and a nominal slew rate of 0.12 V/µs. Designed for military temperature grades (-55°C to 125°C), it boasts a high common-mode reject ratio of 120 and is frequency compensated with low-offset and micropower capabilities. The voltage-feedback architecture ensures efficient operation.
Analog Devices OP12BJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 20 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 300 |
| Average Bias Current-Max (IIB) | 0.002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -20 |
| Slew Rate-Nom | 0.12 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 800 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP12BJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.