High-performance operational amplifier featuring a 0.8 MHz unity gain bandwidth and 0.12 V/µs slew rate. This 8-terminal, dual operational amplifier offers a maximum input offset voltage of 600 µV and a minimum voltage gain of 40,000. Designed with a voltage-feedback architecture, it operates across a wide temperature range from -55°C to 125°C, with a nominal supply voltage of ±20V. The hermetically sealed, ceramic DIP package ensures reliability for military temperature grade applications.
Analog Devices OP12BZ/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 20 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 600 |
| Average Bias Current-Max (IIB) | 0.003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -20 |
| Slew Rate-Nom | 0.12 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 116 |
| Voltage Gain-Min | 40000 |
| Unity Gain BW-Nom | 800 |
| Low-Bias | NO |
| Micropower | YES |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices OP12BZ/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.