8-pin, single-function operational amplifier with a voltage-feedback architecture. Features a maximum input offset voltage of 300 µV, a unity gain bandwidth of 800 kHz, and a nominal slew rate of 0.12 V/µs. Offers a minimum voltage gain of 50,000 and a nominal common-mode reject ratio of 120. Designed for commercial temperature grades, operating from 0°C to 70°C, with a nominal supply voltage range of ±20V. Includes frequency compensation and low-offset characteristics, with a maximum bias current of 2 nA.
Analog Devices OP12FJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 20 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 300 |
| Average Bias Current-Max (IIB) | 0.002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -20 |
| Slew Rate-Nom | 0.12 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 800 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP12FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.