Industrial-grade operational amplifier featuring an 8-pin DIP package with a maximum input offset voltage of 5000 µV. This single-function, current-feedback amplifier operates across a wide temperature range from -40°C to 85°C. It offers a nominal supply voltage of ±15V, with limits up to ±18V, and a maximum supply current of 8mA. Key performance specifications include a nominal slew rate of 1300 V/µs and a common-mode reject ratio of 65.
Analog Devices OP160GP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 30 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 30 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1300 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 65 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 800 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP160GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.