Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ANALOG DEVICES

OP162DRU

Datasheet
Analog Devices

OP162DRU

Op Amp IC, 15MHz BW, 3mV Offset, 8-Pin, Automotive

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Amplifiers
  4. Operational Amplifiers (Op Amps)

Operational Amplifier IC featuring a 15 MHz unity gain bandwidth and a 13 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 3000 µV and a nominal common-mode rejection ratio of 110 dB. It operates within an automotive temperature grade from -40°C to 125°C, with nominal supply voltages ranging from ±5V up to ±6V. The component is housed in an 8-terminal TSSOP-8 package (PDSO8) with a width of 3mm and length of 4.4mm.

Quick Jump:

Technical Specifications

Analog Devices OP162DRU technical specifications.

General

Max Operating Temperature
125
Number of Terminals
8
Min Operating Temperature
-40
Terminal Position
DUAL
JEDEC Package Code
R-PDSO-G8
Width
3
Length
4.4
Pin Count
8
Number of Functions
1
Temperature Grade
AUTOMOTIVE
Supply Voltage-Nom (Vsup)
5
Supply Current-Max
1.15
Amplifier Type
OPERATIONAL AMPLIFIER
Supply Voltage Limit-Max
6
Input Offset Voltage-Max
3000
Average Bias Current-Max (IIB)
0.65
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.6
Neg Supply Voltage-Nom (Vsup)
-5
Slew Rate-Nom
13
Frequency Compensation
YES
Low-Offset
NO
Common-mode Reject Ratio-Nom
110
Voltage Gain-Min
20000
Unity Gain BW-Nom
15000
Neg Supply Voltage Limit-Max
-6

Compliance

RoHS
No
Eccn Code
EAR99
HTS Code
8542.33.00.01
REACH
unknown
Military Spec
False

Datasheet

Analog Devices OP162DRU Datasheet

Download the complete datasheet for Analog Devices OP162DRU to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com