
15 MHz rail-to-rail single operational amplifier featuring a 15MHz gain bandwidth product and 13V/µs slew rate. This general-purpose amplifier offers a wide operating voltage range from 1.35V to 12V, with a low quiescent current of 800µA. It boasts excellent noise performance with an input voltage noise density of 9.5nV/√Hz and high CMRR and PSRR of 110dB. The device operates across a temperature range of -40°C to 125°C and is supplied in a tape and reel package.
Analog Devices OP162GSZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 260nA |
| Input Offset Voltage (Vos) | 325uV |
| Input Voltage Noise Density | 9.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 475ns |
| Slew Rate | 13V/µs |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 98.89dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP162GSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
