Operational Amplifier IC featuring a 7.6 MHz unity gain bandwidth and 21 V/µs nominal slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 75,000 and a nominal common-mode reject ratio of 98. Designed for commercial temperature grades, it operates from 0°C to 70°C with a nominal supply voltage of ±15V, extending to ±22V limits. The component is housed in an 8-terminal PDIP package with a maximum input offset voltage of 1500 µV and a maximum supply current of 7 mA.
Analog Devices OP16FP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.27 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.00025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 21 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 98 |
| Voltage Gain-Min | 75000 |
| Unity Gain BW-Nom | 7600 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 12 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP16FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.