High-performance operational amplifier with a 7.6 MHz unity gain bandwidth and 21 V/µs slew rate. Features a 1500 µV maximum input offset voltage and 98 dB common-mode rejection ratio. This single-function, voltage-feedback amplifier operates from a ±15V nominal supply, with limits up to ±22V. Housed in an 8-terminal, hermetically sealed ceramic DIP package, it is rated for commercial temperature ranges from 0°C to 70°C.
Analog Devices OP16FZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.00025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 21 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 98 |
| Voltage Gain-Min | 75000 |
| Unity Gain BW-Nom | 7600 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 12 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP16FZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.