
The OP16GN8#PBF is a general-purpose operational amplifier with a common mode rejection ratio of 82dB and a gain bandwidth product of 7.2MHz. It features an input bias current of 60pA and an input offset voltage of 500uV. The device is available in a lead-free package and has a maximum operating temperature of 70°C. It can dissipate up to 500mW of power and has a power supply rejection ratio of 100dB.
Analog Devices OP16GN8#PBF technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 7.2MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Slew Rate | 16V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 7.2MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP16GN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
