Industrial-grade operational amplifier featuring a 10 MHz unity gain bandwidth and 25 V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 175,000 and a typical common-mode rejection ratio of 106 dB. It operates across a wide temperature range of -40°C to 85°C and is housed in an 8-terminal SOIC package. Key specifications include a maximum input offset voltage of 1250 µV and a maximum supply current of 2.75 mA, with nominal supply voltages of ±15V.
Analog Devices OP176GS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.75 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 1250 |
| Average Bias Current-Max (IIB) | 0.4 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.35 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 25 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 106 |
| Voltage Gain-Min | 175000 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP176GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.