
Ultraprecision operational amplifier featuring a 600kHz bandwidth and 0.3V/µs slew rate. This single-channel, general-purpose amplifier offers a low input offset voltage of 25µV and 1.2nA input bias current. It operates with dual supply voltages from ±3V to ±18V, with a maximum supply voltage of ±22V. Key performance metrics include a 140dB common mode rejection ratio and 125dB power supply rejection ratio. The component is housed in a 5mm x 4mm x 1.5mm package.
Analog Devices OP177GSZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 140dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 600kHz |
| Height | 1.5mm |
| Input Bias Current | 1.2nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 1.6mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Voltage Gain | 135.56dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP177GSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
