5-pin operational amplifier featuring a 5 MHz unity gain bandwidth and 3 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 5000 µV and a minimum voltage gain of 20,000. Operating across an industrial temperature range of -40°C to 85°C, it has a maximum supply current of 3.75 mA. The component is housed in a compact PDSO5 (SOT-23) package with a width of 1.6 mm and length of 2.9 mm.
Analog Devices OP179GRT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3.75 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.7 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 66 |
| Voltage Gain-Min | 20000 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -8 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP179GRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.