Analog Devices OP179GRT-REEL technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| Slew Rate | 3V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 86.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP179GRT-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.