
Single-channel, general-purpose operational amplifier featuring a 5MHz gain bandwidth product and 3V/µs slew rate. This surface-mount IC offers a 5mV maximum input offset voltage and 300nA input bias current. It operates from a 4.5V to 12V supply range with a typical 3.75mA supply current. The component boasts a 56dB CMRR and 70dB PSRR, housed in a compact SOT-23-5 package.
Analog Devices OP179GRTZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.75mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 86.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP179GRTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
