High-performance operational amplifier featuring a 30 MHz unity gain bandwidth and 60 V/µs slew rate. This voltage-feedback amplifier offers a low input offset voltage of 500 µV maximum and a low bias current of 50 nA maximum at 25°C. Designed for demanding applications, it operates across a wide temperature range from -55°C to 125°C and is hermetically sealed in an 8-pin ceramic dual in-line package (CDIP8). Key specifications include a minimum voltage gain of 65,000 and a common-mode reject ratio of 97, meeting MIL-STD-883 screening levels.
Analog Devices OP17AZ/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.00013 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 60 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 97 |
| Voltage Gain-Min | 65000 |
| Unity Gain BW-Nom | 30000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices OP17AZ/883 to view detailed technical specifications.
No datasheet is available for this part.