The OP17EZ is a single operational amplifier with a common mode rejection ratio of 86dB and an input offset voltage of 500uV. It features a voltage gain of 107.6dB and a unity gain bandwidth product of 30MHz. The device is available in a CDIP package and is suitable for through hole mounting. The OP17EZ operates within a temperature range of 0°C to 70°C, but is not RoHS compliant.
Analog Devices OP17EZ technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 86dB |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 30MHz |
| Voltage Gain | 107.6dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP17EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.