The OP17FZ operational amplifier features a common mode rejection ratio of 86dB and an input offset voltage of 1mV. It has a maximum dual supply voltage of 22V and a maximum operating temperature of 70°C. The device is mounted through a hole and packaged in a CDIP. It is not RoHS compliant.
Analog Devices OP17FZ technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 86dB |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 50V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 28MHz |
| Voltage Gain | 106.85dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP17FZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.