This operational amplifier IC features a 0.105 MHz unity gain bandwidth and a 0.028 V/µs slew rate. It offers a minimum voltage gain of 2000 and a nominal common-mode rejection ratio of 95. The device operates with a nominal supply voltage of 5V, with limits from -8V to 8V, and a maximum supply current of 0.006A. It has a maximum input offset voltage of 2500 µV and an average bias current of 0.01 µA. Packaged in an 8-pin plastic dual in-line package (PDIP-T8), this industrial-grade component is designed for operation between -40°C and 85°C.
Analog Devices OP181GP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.006 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.01 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.028 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 2000 |
| Unity Gain BW-Nom | 105 |
| Neg Supply Voltage Limit-Max | -8 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP181GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.