
Single-channel, general-purpose operational amplifier featuring a 3MHz gain bandwidth product and 0.5V/µs slew rate. This bipolar technology IC offers a low input offset voltage of 80µV and a common mode rejection ratio of 70dB. Designed for surface mounting in an SOIC package, it operates with a wide supply voltage range from 1.35V to 12V. Maximum output current per channel is 16mA, with an operating supply current of 260µA.
Analog Devices OP191GS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 80uV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 16mA |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 96.9dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP191GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
