
Single-supply, micropower operational amplifier featuring Rail-to-Rail Input/Output (RRIO) for general-purpose applications. Boasts a 3MHz gain bandwidth product and a 0.4V/µs slew rate. Offers a 75dB common mode rejection ratio and 110dB power supply rejection ratio. Operates from a minimum supply voltage of 1.35V up to a maximum of 12V, with a typical quiescent current of 420µA. Packaged in a tape and reel for efficient assembly.
Analog Devices OP191GSZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 42nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 420uA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 16mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 420uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 22us |
| Slew Rate | 0.4V/µs |
| Supply Current | 400uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 96.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP191GSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
