Automotive-grade operational amplifier featuring a voltage-feedback architecture. Offers a maximum input offset voltage of 175 µV and a unity gain bandwidth of 35 kHz. This single-function IC operates across a wide temperature range from -40°C to 125°C, with nominal supply voltages of ±15V. Packaged in an 8-terminal SOIC-8 (PDSO8) with a pin count of 8, it provides a minimum voltage gain of 50,000 and a nominal slew rate of 0.015 V/µs.
Analog Devices OP193ES-REEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 175 |
| Average Bias Current-Max (IIB) | 0.015 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.015 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 116 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 35 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP193ES-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.