
Precision, micropower single operational amplifier featuring a 35kHz bandwidth and 150µV input offset voltage. This general-purpose op amp offers a 100dB common mode rejection ratio and a 120dB power supply rejection ratio. It operates from a single or dual supply voltage range of 1V to 18V, with a maximum supply voltage of 36V. The device has a low operating supply current of 30µA and a slew rate of 0.015V/µs. Housed in a 5mm x 4mm x 1.5mm package, it operates across a temperature range of -40°C to 125°C.
Analog Devices OP193FSZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 35kHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 35kHz |
| Height | 1.5mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 150uV |
| Input Voltage Noise Density | 65nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.015V/µs |
| Supply Current | 30uA |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 35kHz |
| Voltage | 18V |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP193FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
