
Single, micropower operational amplifier featuring Rail-to-Rail Input/Output (RRIO) operation. This general-purpose amplifier boasts a 350kHz gain bandwidth product and a 0.3V/µs slew rate. It operates from a 3V to 12V supply range with a low 60µA quiescent current. Key performance metrics include a 300µV input offset voltage, 10nA input bias current, 65dB CMRR, and 80dB PSRR.
Analog Devices OP196GSZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 26nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60uA |
| Output Current | 4mA |
| Output Current per Channel | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 45uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP196GSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
