Dual operational amplifier featuring a voltage-feedback architecture. Offers a nominal unity gain bandwidth of 600 kHz and a minimum voltage gain of 200,000. This hermetically sealed, DIP-14 packaged IC boasts a low maximum input offset voltage of 230 µV and a nominal slew rate of 0.2 V/µs. Designed for military temperature grades, it operates from -55°C to 125°C with a nominal supply voltage of ±15V.
Analog Devices OP207AY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 230 |
| Average Bias Current-Max (IIB) | 0.0056 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.003 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.2 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 200000 |
| Unity Gain BW-Nom | 600 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP207AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.