High-performance operational amplifier featuring a low input offset voltage of 250 µV maximum and a unity gain bandwidth of 0.1 MHz. This single-function, voltage-feedback amplifier offers a minimum voltage gain of 1,000,000 and a nominal slew rate of 0.05 V/µs. Designed for military temperature grades, it operates from -55°C to 125°C with supply voltage limits of ±18V. The 8-pin TO-99 package (JEDEC O-MBCY-W8) houses a micropower design with frequency compensation and low-offset capabilities.
Analog Devices OP20BJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.95 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.05 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 100 |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP20BJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.