Military-grade operational amplifier featuring a voltage-feedback architecture. This IC offers a low input offset voltage of 250 µV maximum and a unity gain bandwidth of 0.1 MHz. Designed for demanding applications, it operates across a wide temperature range from -55°C to 125°C. The hermetically sealed, 8-terminal CDIP package ensures reliability. Key specifications include a high common-mode reject ratio of 110 dB and a minimum voltage gain of 1,000,000.
Analog Devices OP20BZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.095 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.27 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.05 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 100 |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP20BZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.