High-performance operational amplifier featuring a 500 µV maximum input offset voltage and 0.1 MHz unity gain bandwidth. This single-function, voltage-feedback amplifier offers a 105 dB nominal common-mode reject ratio and 800,000 minimum voltage gain. Designed for military temperature grades, it operates from -55°C to 125°C with a nominal supply voltage of ±15V. The hermetically sealed, 8-terminal CDIP package (JEDEC R-GDIP-T8) ensures reliability in demanding applications.
Analog Devices OP20CZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.33 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.03 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.05 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 105 |
| Voltage Gain-Min | 800000 |
| Unity Gain BW-Nom | 100 |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP20CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.