Operational Amplifier IC featuring a low input offset voltage of 250 µV maximum and a unity gain bandwidth of 0.1 MHz. This single-function, voltage-feedback amplifier offers a minimum voltage gain of 1,000,000 and a nominal slew rate of 0.05 V/µs. Designed for commercial temperature grades, it operates within a supply voltage range of ±15 V nominal, with limits up to ±18 V. The component is housed in an 8-terminal PDIP package (R-PDIP-T8) with a maximum operating temperature of 70°C.
Analog Devices OP20FP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.095 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.27 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.05 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 100 |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP20FP to view detailed technical specifications.
No datasheet is available for this part.