Operational Amplifier IC featuring a 500 µV maximum input offset voltage and a 0.1 MHz unity gain bandwidth. This 8-pin, TO-99 packaged device offers a 105 dB nominal common-mode reject ratio and a minimum voltage gain of 800,000. It operates within a supply voltage range of ±15 V nominal, with limits up to ±18 V, and has a maximum supply current of 0.1 mA. Designed with a voltage-feedback architecture, this micropower amplifier includes frequency compensation and low-offset capabilities, functioning across an operating temperature range of -25°C to 85°C.
Analog Devices OP20GJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.33 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.03 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.05 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 105 |
| Voltage Gain-Min | 800000 |
| Unity Gain BW-Nom | 100 |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP20GJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.